



ABM13W-48.0000MHZ-5-DH7G-T5 | |
|---|---|
DigiKey Part Number | 535-ABM13W-48.0000MHZ-5-DH7G-T5TR-ND - Tape & Reel (TR) 535-ABM13W-48.0000MHZ-5-DH7G-T5CT-ND - Cut Tape (CT) 535-ABM13W-48.0000MHZ-5-DH7G-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM13W-48.0000MHZ-5-DH7G-T5 |
Description | CRYSTAL 48.0000MHZ 5PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±7ppm Crystal 5pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM13W-48.0000MHZ-5-DH7G-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±7ppm | |
Load Capacitance | 5pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.2x1) | |
Size / Dimension | 0.047" L x 0.039" W (1.20mm x 1.00mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,63000 Kč | 59,63 Kč |
| 10 | 51,88600 Kč | 518,86 Kč |
| 25 | 49,07640 Kč | 1 226,91 Kč |
| 50 | 47,04400 Kč | 2 352,20 Kč |
| 100 | 45,09950 Kč | 4 509,95 Kč |
| 250 | 42,65112 Kč | 10 662,78 Kč |
| 500 | 40,88982 Kč | 20 444,91 Kč |
| 1 000 | 39,20222 Kč | 39 202,22 Kč |
| 2 500 | 37,08012 Kč | 92 700,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 35,55352 Kč | 177 767,60 Kč |
| Unit Price without VAT: | 59,63000 Kč |
|---|---|
| Unit Price with VAT: | 72,15230 Kč |

