32 MHz ±20ppm Crystal 7pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 MHz ±20ppm Crystal 7pF 100 Ohms 4-SMD, No Lead
ABM13W-4SMD,No-Lead-bottom
Abracon Tiny But Mighty

ABM13W-32.0000MHZ-7-B2X-T5

DigiKey Part Number
535-ABM13W-32.0000MHZ-7-B2X-T5TR-ND - Tape & Reel (TR)
535-ABM13W-32.0000MHZ-7-B2X-T5CT-ND - Cut Tape (CT)
535-ABM13W-32.0000MHZ-7-B2X-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM13W-32.0000MHZ-7-B2X-T5
Description
CRYSTAL 32.0000MHZ 7PF SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
32 MHz ±20ppm Crystal 7pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM13W-32.0000MHZ-7-B2X-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
7pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
32 MHz
Supplier Device Package
4-SMD (1.2x1)
Frequency Stability
±20ppm
Size / Dimension
0.047" L x 0.039" W (1.20mm x 1.00mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 820
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
155,01000 Kč55,01 Kč
1047,77000 Kč477,70 Kč
2545,17920 Kč1 129,48 Kč
5043,31460 Kč2 165,73 Kč
10041,52140 Kč4 152,14 Kč
25039,26792 Kč9 816,98 Kč
50037,90978 Kč18 954,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00032,73227 Kč163 661,35 Kč
Manufacturers Standard Package
Unit Price without VAT:55,01000 Kč
Unit Price with VAT:66,56210 Kč