32 MHz ±7ppm Crystal 5pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 MHz ±7ppm Crystal 5pF 100 Ohms 4-SMD, No Lead
ABM13W-4SMD,No-Lead-bottom
Abracon Tiny But Mighty

ABM13W-32.0000MHZ-5-DH7G-T5

DigiKey Part Number
535-14693-2-ND - Tape & Reel (TR)
535-14693-1-ND - Cut Tape (CT)
535-14693-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM13W-32.0000MHZ-5-DH7G-T5
Description
CRYSTAL 32.0000MHZ 5PF SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
32 MHz ±7ppm Crystal 5pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM13W-32.0000MHZ-5-DH7G-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±7ppm
Load Capacitance
5pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (1.2x1)
Size / Dimension
0.047" L x 0.039" W (1.20mm x 1.00mm)
Height - Seated (Max)
0.013" (0.33mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 677
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
159,63000 Kč59,63 Kč
1051,88600 Kč518,86 Kč
2549,07640 Kč1 226,91 Kč
5047,04400 Kč2 352,20 Kč
10045,09950 Kč4 509,95 Kč
25042,65112 Kč10 662,78 Kč
50041,60460 Kč20 802,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00035,55352 Kč177 767,60 Kč
Manufacturers Standard Package
Unit Price without VAT:59,63000 Kč
Unit Price with VAT:72,15230 Kč