32 MHz ±7ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM13N-32.0000MHZ-8-BH7U-T5

DigiKey Part Number
535-ABM13N-32.0000MHZ-8-BH7U-T5TR-ND - Tape & Reel (TR)
535-ABM13N-32.0000MHZ-8-BH7U-T5CT-ND - Cut Tape (CT)
535-ABM13N-32.0000MHZ-8-BH7U-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM13N-32.0000MHZ-8-BH7U-T5
Description
CRYSTAL 32.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
32 MHz ±7ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±7ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (1.2x1)
Size / Dimension
0.047" L x 0.039" W (1.20mm x 1.00mm)
Height - Seated (Max)
0.013" (0.33mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 909
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,85000 Kč38,85 Kč
1033,82800 Kč338,28 Kč
2531,99240 Kč799,81 Kč
5030,66540 Kč1 533,27 Kč
10029,39720 Kč2 939,72 Kč
25027,80052 Kč6 950,13 Kč
50026,65150 Kč13 325,75 Kč
1 00025,70155 Kč25 701,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00023,16936 Kč115 846,80 Kč
Manufacturers Standard Package
Unit Price without VAT:38,85000 Kč
Unit Price with VAT:47,00850 Kč