


ABM12W-26.0000MHZ-6-D1X-T3 | |
|---|---|
DigiKey Part Number | 535-13948-2-ND - Tape & Reel (TR) 535-13948-1-ND - Cut Tape (CT) 535-13948-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM12W-26.0000MHZ-6-D1X-T3 |
Description | CRYSTAL 26.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 6pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM12W-26.0000MHZ-6-D1X-T3 Models |
Category | Load Capacitance 6pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±20ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.016" (0.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM12W-26.0000MHZ-7-D1X-T3 | Abracon LLC | 1 713 | 535-13950-1-ND | 21,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,86000 Kč | 20,86 Kč |
| 10 | 18,14400 Kč | 181,44 Kč |
| 25 | 17,16000 Kč | 429,00 Kč |
| 50 | 16,45080 Kč | 822,54 Kč |
| 100 | 15,77090 Kč | 1 577,09 Kč |
| 250 | 14,91500 Kč | 3 728,75 Kč |
| 500 | 14,29770 Kč | 7 148,85 Kč |
| 1 000 | 13,70665 Kč | 13 706,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,81981 Kč | 38 459,43 Kč |
| 6 000 | 12,29056 Kč | 73 743,36 Kč |
| 9 000 | 11,99133 Kč | 107 921,97 Kč |
| 15 000 | 11,62494 Kč | 174 374,10 Kč |
| Unit Price without VAT: | 20,86000 Kč |
|---|---|
| Unit Price with VAT: | 25,24060 Kč |

