ABM12W-24.0000MHZ-8-B2U-T3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 1 073
Unit Price: 21,05000 Kč
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 73
Unit Price: 18,73000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 9,03515 Kč
Datasheet
24 MHz ±20ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 MHz ±20ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM12W-24.0000MHZ-8-B2U-T3

DigiKey Part Number
ABM12W-24.0000MHZ-8-B2U-T3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABM12W-24.0000MHZ-8-B2U-T3
Description
CRYSTAL 24.0000MHZ 8PF SMD
Customer Reference
Detailed Description
24 MHz ±20ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM12W-24.0000MHZ-8-B2U-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±20ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (1.6x1.2)
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.016" (0.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.