


ABM12-40.000MHZ-B2X-T3 | |
|---|---|
DigiKey Part Number | 535-10258-2-ND - Tape & Reel (TR) 535-10258-1-ND - Cut Tape (CT) 535-10258-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM12-40.000MHZ-B2X-T3 |
Description | CRYSTAL 40.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±20ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM12-40.000MHZ-B2X-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.018" (0.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,01000 Kč | 38,01 Kč |
| 10 | 33,07200 Kč | 330,72 Kč |
| 25 | 31,27880 Kč | 781,97 Kč |
| 50 | 29,98520 Kč | 1 499,26 Kč |
| 100 | 28,74210 Kč | 2 874,21 Kč |
| 250 | 27,18232 Kč | 6 795,58 Kč |
| 500 | 26,05852 Kč | 13 029,26 Kč |
| 1 000 | 25,05901 Kč | 25 059,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,36762 Kč | 70 102,86 Kč |
| 6 000 | 22,40441 Kč | 134 426,46 Kč |
| 9 000 | 21,85997 Kč | 196 739,73 Kč |
| Unit Price without VAT: | 38,01000 Kč |
|---|---|
| Unit Price with VAT: | 45,99210 Kč |

