

ABM12-115-26.000MHZ-T3 | |
|---|---|
DigiKey Part Number | 535-13526-2-ND - Tape & Reel (TR) 535-13526-1-ND - Cut Tape (CT) 535-13526-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM12-115-26.000MHZ-T3 |
Description | CRYSTAL 26.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM12-115-26.000MHZ-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.65x1.25) | |
Size / Dimension | 0.065" L x 0.049" W (1.65mm x 1.25mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,77000 Kč | 19,77 Kč |
| 10 | 15,66700 Kč | 156,67 Kč |
| 25 | 13,64040 Kč | 341,01 Kč |
| 50 | 12,52100 Kč | 626,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,98404 Kč | 32 952,12 Kč |
| 6 000 | 10,42745 Kč | 62 564,70 Kč |
| 9 000 | 10,39537 Kč | 93 558,33 Kč |
| 15 000 | 10,35886 Kč | 155 382,90 Kč |
| Unit Price without VAT: | 19,77000 Kč |
|---|---|
| Unit Price with VAT: | 23,92170 Kč |

