Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent



ABM11W-40.0000MHZ-6-D1X-T3 | |
|---|---|
DigiKey Part Number | 535-13915-2-ND - Tape & Reel (TR) 535-13915-1-ND - Cut Tape (CT) 535-13915-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11W-40.0000MHZ-6-D1X-T3 |
Description | CRYSTAL 40.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 6pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11W-40.0000MHZ-6-D1X-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 7,01300 Kč | 70,13 Kč |
| 25 | 6,62680 Kč | 165,67 Kč |
| 50 | 6,34980 Kč | 317,49 Kč |
| 100 | 6,08940 Kč | 608,94 Kč |
| 250 | 5,75848 Kč | 1 439,62 Kč |
| 500 | 5,51996 Kč | 2 759,98 Kč |
| 1 000 | 5,29171 Kč | 5 291,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,94895 Kč | 14 846,85 Kč |
| 6 000 | 4,74425 Kč | 28 465,50 Kč |
| 9 000 | 4,62854 Kč | 41 656,86 Kč |
| 15 000 | 4,48678 Kč | 67 301,70 Kč |
| 21 000 | 4,39582 Kč | 92 312,22 Kč |
| 30 000 | 4,30147 Kč | 129 044,10 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |




