


ABM11W-40.0000MHZ-6-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-13914-2-ND - Tape & Reel (TR) 535-13914-1-ND - Cut Tape (CT) 535-13914-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11W-40.0000MHZ-6-B1U-T3 |
Description | CRYSTAL 40.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 6pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11W-40.0000MHZ-6-B1U-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,00000 Kč | 8,00 Kč |
| 10 | 7,03100 Kč | 70,31 Kč |
| 25 | 6,64320 Kč | 166,08 Kč |
| 50 | 6,36560 Kč | 318,28 Kč |
| 100 | 6,10450 Kč | 610,45 Kč |
| 250 | 5,77276 Kč | 1 443,19 Kč |
| 500 | 5,53362 Kč | 2 766,81 Kč |
| 1 000 | 5,32270 Kč | 5 322,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,98513 Kč | 14 955,39 Kč |
| 6 000 | 4,79466 Kč | 28 767,96 Kč |
| 9 000 | 4,36402 Kč | 39 276,18 Kč |
| 15 000 | 4,34556 Kč | 65 183,40 Kč |
| 21 000 | 4,33446 Kč | 91 023,66 Kč |
| 30 000 | 4,31212 Kč | 129 363,60 Kč |
| 36 000 | 4,26457 Kč | 153 524,52 Kč |
| Unit Price without VAT: | 8,00000 Kč |
|---|---|
| Unit Price with VAT: | 9,68000 Kč |


