


ABM11W-32.0000MHZ-7-D1X-T3 | |
|---|---|
DigiKey Part Number | 535-13898-2-ND - Tape & Reel (TR) 535-13898-1-ND - Cut Tape (CT) 535-13898-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11W-32.0000MHZ-7-D1X-T3 |
Description | CRYSTAL 32.0000MHZ 7PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 7pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11W-32.0000MHZ-7-D1X-T3 Models |
Category | Load Capacitance 7pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,27000 Kč | 16,27 Kč |
| 10 | 14,05700 Kč | 140,57 Kč |
| 25 | 13,28920 Kč | 332,23 Kč |
| 50 | 12,74280 Kč | 637,14 Kč |
| 100 | 12,21510 Kč | 1 221,51 Kč |
| 250 | 11,55060 Kč | 2 887,65 Kč |
| 500 | 11,07302 Kč | 5 536,51 Kč |
| 1 000 | 10,61482 Kč | 10 614,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,92777 Kč | 29 783,31 Kč |
| 6 000 | 9,51769 Kč | 57 106,14 Kč |
| 9 000 | 9,28580 Kč | 83 572,20 Kč |
| 15 000 | 9,00187 Kč | 135 028,05 Kč |
| 21 000 | 8,81975 Kč | 185 214,75 Kč |
| Unit Price without VAT: | 16,27000 Kč |
|---|---|
| Unit Price with VAT: | 19,68670 Kč |

