


ABM11W-27.1200MHZ-7-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-ABM11W-27.1200MHZ-7-B1U-T3TR-ND - Tape & Reel (TR) 535-ABM11W-27.1200MHZ-7-B1U-T3CT-ND - Cut Tape (CT) 535-ABM11W-27.1200MHZ-7-B1U-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11W-27.1200MHZ-7-B1U-T3 |
Description | CRYSTAL 27.1200MHZ 7PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±10ppm Crystal 7pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11W-27.1200MHZ-7-B1U-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.12 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,42000 Kč | 16,42 Kč |
| 10 | 10,96700 Kč | 109,67 Kč |
| 25 | 9,43040 Kč | 235,76 Kč |
| 50 | 8,50420 Kč | 425,21 Kč |
| 100 | 8,02640 Kč | 802,64 Kč |
| 250 | 7,89376 Kč | 1 973,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,96120 Kč | 14 883,60 Kč |
| 6 000 | 4,75600 Kč | 28 536,00 Kč |
| 9 000 | 4,42925 Kč | 39 863,25 Kč |
| 15 000 | 4,41055 Kč | 66 158,25 Kč |
| 21 000 | 4,39932 Kč | 92 385,72 Kč |
| 30 000 | 4,31212 Kč | 129 363,60 Kč |
| 36 000 | 4,26457 Kč | 153 524,52 Kč |
| Unit Price without VAT: | 16,42000 Kč |
|---|---|
| Unit Price with VAT: | 19,86820 Kč |

