16 MHz ±10ppm Crystal 6pF 150 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 MHz ±10ppm Crystal 6pF 150 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM11W-16.0000MHZ-6-B1U-T3

DigiKey Part Number
535-ABM11W-16.0000MHZ-6-B1U-T3TR-ND - Tape & Reel (TR)
535-ABM11W-16.0000MHZ-6-B1U-T3CT-ND - Cut Tape (CT)
535-ABM11W-16.0000MHZ-6-B1U-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM11W-16.0000MHZ-6-B1U-T3
Description
CRYSTAL 16.0000MHZ 6PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 6pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM11W-16.0000MHZ-6-B1U-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 470
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,42000 Kč16,42 Kč
1011,34600 Kč113,46 Kč
2510,12080 Kč253,02 Kč
509,51040 Kč475,52 Kč
1009,31670 Kč931,67 Kč
2509,01360 Kč2 253,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,47726 Kč13 431,78 Kč
6 0004,18397 Kč25 103,82 Kč
9 0004,10314 Kč36 928,26 Kč
15 0004,08552 Kč61 282,80 Kč
21 0004,07497 Kč85 574,37 Kč
30 0004,06457 Kč121 937,10 Kč
Manufacturers Standard Package
Unit Price without VAT:16,42000 Kč
Unit Price with VAT:19,86820 Kč