
ABM11N-16.0000MHZ-10-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-ABM11N-16.0000MHZ-10-B1U-T3TR-ND - Tape & Reel (TR) 535-ABM11N-16.0000MHZ-10-B1U-T3CT-ND - Cut Tape (CT) 535-ABM11N-16.0000MHZ-10-B1U-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11N-16.0000MHZ-10-B1U-T3 |
Description | CRYSTAL 16.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 10pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11N-16.0000MHZ-10-B1U-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.018" (0.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 11,61200 Kč | 116,12 Kč |
| 25 | 10,97760 Kč | 274,44 Kč |
| 50 | 10,52000 Kč | 526,00 Kč |
| 100 | 10,08530 Kč | 1 008,53 Kč |
| 250 | 9,53812 Kč | 2 384,53 Kč |
| 500 | 9,14336 Kč | 4 571,68 Kč |
| 1 000 | 8,76520 Kč | 8 765,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,19776 Kč | 24 593,28 Kč |
| 6 000 | 7,85899 Kč | 47 153,94 Kč |
| 9 000 | 7,66742 Kč | 69 006,78 Kč |
| 15 000 | 7,43289 Kč | 111 493,35 Kč |
| 21 000 | 7,28236 Kč | 152 929,56 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |

