



ABM11AIG-27.120MHZ-4Z-T3 | |
|---|---|
DigiKey Part Number | 535-13376-2-ND - Tape & Reel (TR) 535-13376-1-ND - Cut Tape (CT) 535-13376-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11AIG-27.120MHZ-4Z-T3 |
Description | CRYSTAL 27.1200MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±30ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11AIG-27.120MHZ-4Z-T3 Models |
Category | ESR (Equivalent Series Resistance) 100 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27.12 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±50ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.022" (0.55mm) |
Load Capacitance 10pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,74000 Kč | 27,74 Kč |
| 10 | 24,08800 Kč | 240,88 Kč |
| 25 | 22,77440 Kč | 569,36 Kč |
| 50 | 21,83160 Kč | 1 091,58 Kč |
| 100 | 20,92850 Kč | 2 092,85 Kč |
| 250 | 19,79272 Kč | 4 948,18 Kč |
| 500 | 18,97392 Kč | 9 486,96 Kč |
| 1 000 | 18,18975 Kč | 18 189,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,01357 Kč | 51 040,71 Kč |
| 6 000 | 16,31164 Kč | 97 869,84 Kč |
| 9 000 | 15,91490 Kč | 143 234,10 Kč |
| Unit Price without VAT: | 27,74000 Kč |
|---|---|
| Unit Price with VAT: | 33,56540 Kč |


