



ABM11AIG-27.000MHZ-4Z-T3 | |
|---|---|
DigiKey Part Number | 535-13375-2-ND - Tape & Reel (TR) 535-13375-1-ND - Cut Tape (CT) 535-13375-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11AIG-27.000MHZ-4Z-T3 |
Description | CRYSTAL 27.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±30ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11AIG-27.000MHZ-4Z-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,00000 Kč | 28,00 Kč |
| 10 | 24,31300 Kč | 243,13 Kč |
| 25 | 22,98680 Kč | 574,67 Kč |
| 50 | 22,03520 Kč | 1 101,76 Kč |
| 100 | 21,12370 Kč | 2 112,37 Kč |
| 250 | 19,97728 Kč | 4 994,32 Kč |
| 500 | 19,15086 Kč | 9 575,43 Kč |
| 1 000 | 18,35939 Kč | 18 359,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,17224 Kč | 51 516,72 Kč |
| 6 000 | 16,46377 Kč | 98 782,62 Kč |
| 9 000 | 16,06333 Kč | 144 569,97 Kč |
| Unit Price without VAT: | 28,00000 Kč |
|---|---|
| Unit Price with VAT: | 33,88000 Kč |



