


ABM11-40.000MHZ-D2X-T3 | |
|---|---|
DigiKey Part Number | 535-10949-2-ND - Tape & Reel (TR) 535-10949-1-ND - Cut Tape (CT) 535-10949-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11-40.000MHZ-D2X-T3 |
Description | CRYSTAL 40.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±20ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11-40.000MHZ-D2X-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.023" (0.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 6,17300 Kč | 61,73 Kč |
| 25 | 5,83760 Kč | 145,94 Kč |
| 50 | 5,59800 Kč | 279,90 Kč |
| 100 | 5,36710 Kč | 536,71 Kč |
| 250 | 5,07564 Kč | 1 268,91 Kč |
| 500 | 4,86608 Kč | 2 433,04 Kč |
| 1 000 | 4,66450 Kč | 4 664,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,36240 Kč | 13 087,20 Kč |
| 6 000 | 4,18200 Kč | 25 092,00 Kč |
| 9 000 | 4,07996 Kč | 36 719,64 Kč |
| 15 000 | 3,95499 Kč | 59 324,85 Kč |
| 21 000 | 3,87478 Kč | 81 370,38 Kč |
| 30 000 | 3,79157 Kč | 113 747,10 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

