ABM11-25.000MHZ-D7X-T3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 4 968
Unit Price: 12,72000 Kč
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 1 000
Unit Price: 13,35000 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 10,92161 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 10,92161 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 10,92161 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 7,07794 Kč
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 3 206
Unit Price: 12,10000 Kč
Datasheet

Parametric Equivalent


IQD Frequency Products
In Stock: 3 188
Unit Price: 12,72000 Kč
Datasheet
25 MHz ±15ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 MHz ±15ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM11-25.000MHZ-D7X-T3

DigiKey Part Number
ABM11-25.000MHZ-D7X-T3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABM11-25.000MHZ-D7X-T3
Description
CRYSTAL 25.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 MHz ±15ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM11-25.000MHZ-D7X-T3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±20ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±15ppm
Height - Seated (Max)
0.023" (0.59mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABM11-25.000MHZ-D7X-TAbracon LLC4 968535-14955-1-ND12,72000 KčParametric Equivalent
ABM11N-25.0000MHZ-10-D1X-T3Abracon LLC1 000535-ABM11N-25.0000MHZ-10-D1X-T3CT-ND13,35000 KčParametric Equivalent
416F250X2IARCTS-Frequency Controls0416F250X2IAR-ND10,92161 KčSimilar
416F250X2IATCTS-Frequency Controls0416F250X2IAT-ND0,00000 KčSimilar
416F250X2IKRCTS-Frequency Controls0416F250X2IKR-ND10,92161 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,33280 Kč12 998,40 Kč
Manufacturers Standard Package
Unit Price without VAT:4,33280 Kč
Unit Price with VAT:5,24269 Kč