


ABM11-16.000MHZ-D2X-T3 | |
|---|---|
DigiKey Part Number | 535-12629-2-ND - Tape & Reel (TR) 535-12629-1-ND - Cut Tape (CT) 535-12629-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11-16.000MHZ-D2X-T3 |
Description | CRYSTAL 16.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±20ppm Crystal 10pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11-16.000MHZ-D2X-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.023" (0.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,84000 Kč | 12,84 Kč |
| 10 | 11,11400 Kč | 111,14 Kč |
| 25 | 10,50800 Kč | 262,70 Kč |
| 50 | 10,07880 Kč | 503,94 Kč |
| 100 | 9,65980 Kč | 965,98 Kč |
| 250 | 9,13572 Kč | 2 283,93 Kč |
| 500 | 8,75764 Kč | 4 378,82 Kč |
| 1 000 | 8,39537 Kč | 8 395,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,82267 Kč | 23 468,01 Kč |
| 6 000 | 6,92640 Kč | 41 558,40 Kč |
| 9 000 | 6,90311 Kč | 62 127,99 Kč |
| 15 000 | 6,87659 Kč | 103 148,85 Kč |
| 21 000 | 6,86070 Kč | 144 074,70 Kč |
| 30 000 | 6,82551 Kč | 204 765,30 Kč |
| Unit Price without VAT: | 12,84000 Kč |
|---|---|
| Unit Price with VAT: | 15,53640 Kč |







