

ABM11-143-27.120MHZ-T3 | |
---|---|
DigiKey Part Number | 535-13525-2-ND - Tape & Reel (TR) 535-13525-1-ND - Cut Tape (CT) 535-13525-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11-143-27.120MHZ-T3 |
Description | CRYSTAL 27.1200MHZ 8PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.05x1.65) | |
Size / Dimension | 0.081" L x 0.065" W (2.05mm x 1.65mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,08000 Kč | 7,08 Kč |
10 | 6,20700 Kč | 62,07 Kč |
25 | 5,86560 Kč | 146,64 Kč |
50 | 5,62000 Kč | 281,00 Kč |
100 | 5,38870 Kč | 538,87 Kč |
250 | 5,09584 Kč | 1 273,96 Kč |
500 | 4,88506 Kč | 2 442,53 Kč |
1 000 | 4,68300 Kč | 4 683,00 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 4,37965 Kč | 13 138,95 Kč |
6 000 | 4,19850 Kč | 25 191,00 Kč |
9 000 | 4,09603 Kč | 36 864,27 Kč |
15 000 | 3,97059 Kč | 59 558,85 Kč |
21 000 | 3,96099 Kč | 83 180,79 Kč |
30 000 | 3,76456 Kč | 112 936,80 Kč |
Unit Price without VAT: | 7,08000 Kč |
---|---|
Unit Price with VAT: | 8,56680 Kč |