


ABM11-140-26.000MHZ-T3 | |
|---|---|
DigiKey Part Number | 535-13522-2-ND - Tape & Reel (TR) 535-13522-1-ND - Cut Tape (CT) 535-13522-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11-140-26.000MHZ-T3 |
Description | CRYSTAL 26.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11-140-26.000MHZ-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.05x1.65) | |
Size / Dimension | 0.081" L x 0.065" W (2.05mm x 1.65mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,44600 Kč | 64,46 Kč |
| 25 | 6,10640 Kč | 152,66 Kč |
| 50 | 5,85000 Kč | 292,50 Kč |
| 100 | 5,60860 Kč | 560,86 Kč |
| 250 | 5,30492 Kč | 1 326,23 Kč |
| 500 | 5,08530 Kč | 2 542,65 Kč |
| 1 000 | 4,87469 Kč | 4 874,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,55895 Kč | 13 676,85 Kč |
| 6 000 | 4,37038 Kč | 26 222,28 Kč |
| 9 000 | 4,26378 Kč | 38 374,02 Kč |
| 15 000 | 4,13319 Kč | 61 997,85 Kč |
| 21 000 | 4,04938 Kč | 85 036,98 Kč |
| 30 000 | 3,96244 Kč | 118 873,20 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

