
ABM11-0022-T3 | |
|---|---|
DigiKey Part Number | 535-ABM11-0022-T3TR-ND - Tape & Reel (TR) 535-ABM11-0022-T3CT-ND - Cut Tape (CT) 535-ABM11-0022-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11-0022-T3 |
Description | CRYSTAL 39.000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39 MHz ±8ppm Crystal 10pF 35 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11-0022-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 39 MHz | |
Frequency Stability | ±13ppm | |
Frequency Tolerance | ±8ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 35 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 95°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.023" (0.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,79000 Kč | 15,79 Kč |
| 10 | 13,51400 Kč | 135,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,37315 Kč | 43 119,45 Kč |
| 6 000 | 4,46849 Kč | 26 810,94 Kč |
| 9 000 | 4,37791 Kč | 39 401,19 Kč |
| 30 000 | 4,28394 Kč | 128 518,20 Kč |
| 36 000 | 4,23668 Kč | 152 520,48 Kč |
| Unit Price without VAT: | 15,79000 Kč |
|---|---|
| Unit Price with VAT: | 19,10590 Kč |


