
ABM11-0022-T3 | |
|---|---|
DigiKey Part Number | 535-ABM11-0022-T3TR-ND - Tape & Reel (TR) 535-ABM11-0022-T3CT-ND - Cut Tape (CT) 535-ABM11-0022-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11-0022-T3 |
Description | CRYSTAL 39.000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 39 MHz ±8ppm Crystal 10pF 35 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11-0022-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 39 MHz | |
Frequency Stability | ±13ppm | |
Frequency Tolerance | ±8ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 35 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 95°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.023" (0.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 23,35000 Kč | 233,50 Kč |
| 25 | 22,07320 Kč | 551,83 Kč |
| 50 | 21,16180 Kč | 1 058,09 Kč |
| 100 | 20,28830 Kč | 2 028,83 Kč |
| 250 | 19,18544 Kč | 4 796,36 Kč |
| 500 | 18,39214 Kč | 9 196,07 Kč |
| 1 000 | 17,63202 Kč | 17 632,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,91661 Kč | 14 749,83 Kč |
| 6 000 | 4,71325 Kč | 28 279,50 Kč |
| 9 000 | 4,59828 Kč | 41 384,52 Kč |
| 15 000 | 4,45744 Kč | 66 861,60 Kč |
| 21 000 | 4,36710 Kč | 91 709,10 Kč |
| 30 000 | 4,27336 Kč | 128 200,80 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |





