


ABM10W-27.1200MHZ-6-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-ABM10W-27.1200MHZ-6-B1U-T3TR-ND - Tape & Reel (TR) 535-ABM10W-27.1200MHZ-6-B1U-T3CT-ND - Cut Tape (CT) 535-ABM10W-27.1200MHZ-6-B1U-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10W-27.1200MHZ-6-B1U-T3 |
Description | CRYSTAL 27.1200MHZ 6PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±10ppm Crystal 6pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10W-27.1200MHZ-6-B1U-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.12 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,74000 Kč | 10,74 Kč |
| 10 | 9,28300 Kč | 92,83 Kč |
| 25 | 8,77360 Kč | 219,34 Kč |
| 50 | 8,41160 Kč | 420,58 Kč |
| 100 | 8,06220 Kč | 806,22 Kč |
| 250 | 7,62432 Kč | 1 906,08 Kč |
| 500 | 7,30856 Kč | 3 654,28 Kč |
| 1 000 | 7,00860 Kč | 7 008,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,29395 Kč | 18 881,85 Kč |
| 6 000 | 5,83927 Kč | 35 035,62 Kč |
| 9 000 | 5,75388 Kč | 51 784,92 Kč |
| 15 000 | 5,73090 Kč | 85 963,50 Kč |
| 21 000 | 5,71712 Kč | 120 059,52 Kč |
| 30 000 | 5,69562 Kč | 170 868,60 Kč |
| 36 000 | 5,63286 Kč | 202 782,96 Kč |
| Unit Price without VAT: | 10,74000 Kč |
|---|---|
| Unit Price with VAT: | 12,99540 Kč |


