


ABM10W-25.0000MHZ-6-D1X-T3 | |
|---|---|
DigiKey Part Number | 535-13729-2-ND - Tape & Reel (TR) 535-13729-1-ND - Cut Tape (CT) 535-13729-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10W-25.0000MHZ-6-D1X-T3 |
Description | CRYSTAL 25.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 6pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10W-25.0000MHZ-6-D1X-T3 Models |
Category | Load Capacitance 6pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±20ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM10W-25.0000MHZ-7-D1X-T3 | Abracon LLC | 3 243 | 535-13732-1-ND | 10,71000 Kč | Similar |
| ABM11W-25.0000MHZ-6-D1X-T3 | Abracon LLC | 1 045 | 535-13847-1-ND | 7,98000 Kč | Similar |
| ABM12W-25.0000MHZ-7-D1X-T3 | Abracon LLC | 3 049 | 535-13943-1-ND | 21,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 11,61200 Kč | 116,12 Kč |
| 25 | 10,97760 Kč | 274,44 Kč |
| 50 | 10,52000 Kč | 526,00 Kč |
| 100 | 10,08530 Kč | 1 008,53 Kč |
| 250 | 9,53812 Kč | 2 384,53 Kč |
| 500 | 9,14336 Kč | 4 571,68 Kč |
| 1 000 | 8,76520 Kč | 8 765,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,53626 Kč | 19 608,78 Kč |
| 6 000 | 6,26608 Kč | 37 596,48 Kč |
| 9 000 | 6,11329 Kč | 55 019,61 Kč |
| 15 000 | 5,92617 Kč | 88 892,55 Kč |
| 21 000 | 5,80611 Kč | 121 928,31 Kč |
| 30 000 | 5,68156 Kč | 170 446,80 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |

