Similar
Similar
Similar
Similar
Similar
Similar
Similar



ABM10W-24.0000MHZ-7-K1Z-T3 | |
|---|---|
DigiKey Part Number | 535-ABM10W-24.0000MHZ-7-K1Z-T3TR-ND - Tape & Reel (TR) 535-ABM10W-24.0000MHZ-7-K1Z-T3CT-ND - Cut Tape (CT) 535-ABM10W-24.0000MHZ-7-K1Z-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10W-24.0000MHZ-7-K1Z-T3 |
Description | CRYSTAL 24.0000MHZ 7PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 7pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10W-24.0000MHZ-7-K1Z-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 10,79300 Kč | 107,93 Kč |
| 25 | 10,19680 Kč | 254,92 Kč |
| 50 | 9,77660 Kč | 488,83 Kč |
| 100 | 9,37350 Kč | 937,35 Kč |
| 250 | 8,86452 Kč | 2 216,13 Kč |
| 500 | 8,49748 Kč | 4 248,74 Kč |
| 1 000 | 8,14596 Kč | 8 145,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,61842 Kč | 22 855,26 Kč |
| 6 000 | 7,30356 Kč | 43 821,36 Kč |
| 9 000 | 7,12553 Kč | 64 129,77 Kč |
| 15 000 | 6,90752 Kč | 103 612,80 Kč |
| 21 000 | 6,76766 Kč | 142 120,86 Kč |
| 30 000 | 6,62250 Kč | 198 675,00 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |




