ABM10W-24.0000MHZ-7-K1Z-T3 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Abracon LLC
In Stock: 0
Unit Price: 12,39000 Kč
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: 12,39000 Kč
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: 5,68598 Kč
Datasheet

Similar


Abracon LLC
In Stock: 2 527
Unit Price: 9,24000 Kč
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: 9,24000 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 8,68162 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 13,42227 Kč
Datasheet
24 MHz ±10ppm Crystal 7pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 MHz ±10ppm Crystal 7pF 50 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM10W-24.0000MHZ-7-K1Z-T3

DigiKey Part Number
535-ABM10W-24.0000MHZ-7-K1Z-T3TR-ND - Tape & Reel (TR)
535-ABM10W-24.0000MHZ-7-K1Z-T3CT-ND - Cut Tape (CT)
535-ABM10W-24.0000MHZ-7-K1Z-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM10W-24.0000MHZ-7-K1Z-T3
Description
CRYSTAL 24.0000MHZ 7PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 7pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM10W-24.0000MHZ-7-K1Z-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±10ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
1010,79300 Kč107,93 Kč
2510,19680 Kč254,92 Kč
509,77660 Kč488,83 Kč
1009,37350 Kč937,35 Kč
2508,86452 Kč2 216,13 Kč
5008,49748 Kč4 248,74 Kč
1 0008,14596 Kč8 145,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,61842 Kč22 855,26 Kč
6 0007,30356 Kč43 821,36 Kč
9 0007,12553 Kč64 129,77 Kč
15 0006,90752 Kč103 612,80 Kč
21 0006,76766 Kč142 120,86 Kč
30 0006,62250 Kč198 675,00 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč