


| ABM10W-24.0000MHZ-6-B1U-T3 | |
|---|---|
| DigiKey Part Number | 535-13709-2-ND - Tape & Reel (TR) 535-13709-1-ND - Cut Tape (CT) 535-13709-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ABM10W-24.0000MHZ-6-B1U-T3 | 
| Description | CRYSTAL 24.0000MHZ 6PF SMD | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 24 MHz ±10ppm Crystal 6pF 50 Ohms 4-SMD, No Lead | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ABM10W-24.0000MHZ-6-B1U-T3 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | MHz Crystal | |
| Frequency | 24 MHz | |
| Frequency Stability | ±10ppm | |
| Frequency Tolerance | ±10ppm | |
| Load Capacitance | 6pF | |
| ESR (Equivalent Series Resistance) | 50 Ohms | |
| Operating Mode | Fundamental | |
| Operating Temperature | -20°C ~ 70°C | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 4-SMD (2.5x2) | |
| Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
| Height - Seated (Max) | 0.026" (0.65mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 10,61000 Kč | 10,61 Kč | 
| 10 | 9,17500 Kč | 91,75 Kč | 
| 25 | 8,67200 Kč | 216,80 Kč | 
| 50 | 8,31400 Kč | 415,70 Kč | 
| 100 | 7,96870 Kč | 796,87 Kč | 
| 250 | 7,53592 Kč | 1 883,98 Kč | 
| 500 | 7,22384 Kč | 3 611,92 Kč | 
| 1 000 | 6,92486 Kč | 6 924,86 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 6,47649 Kč | 19 429,47 Kč | 
| 6 000 | 5,75012 Kč | 34 500,72 Kč | 
| 9 000 | 5,55848 Kč | 50 026,32 Kč | 
| 15 000 | 5,53619 Kč | 83 042,85 Kč | 
| 21 000 | 5,52279 Kč | 115 978,59 Kč | 
| 30 000 | 5,50964 Kč | 165 289,20 Kč | 
| Unit Price without VAT: | 10,61000 Kč | 
|---|---|
| Unit Price with VAT: | 12,83810 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                





 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic