
ABM10AIG-24.000MHZ-12-N1G-T3 | |
|---|---|
DigiKey Part Number | 535-ABM10AIG-24.000MHZ-12-N1G-T3TR-ND - Tape & Reel (TR) 535-ABM10AIG-24.000MHZ-12-N1G-T3CT-ND - Cut Tape (CT) 535-ABM10AIG-24.000MHZ-12-N1G-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10AIG-24.000MHZ-12-N1G-T3 |
Description | CRYSTAL 24.000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10AIG-24.000MHZ-12-N1G-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.55x2.05) | |
Size / Dimension | 0.100" L x 0.081" W (2.55mm x 2.05mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,69000 Kč | 12,69 Kč |
| 10 | 11,06900 Kč | 110,69 Kč |
| 25 | 10,46960 Kč | 261,74 Kč |
| 50 | 10,03680 Kč | 501,84 Kč |
| 100 | 9,62280 Kč | 962,28 Kč |
| 250 | 9,10056 Kč | 2 275,14 Kč |
| 500 | 8,72354 Kč | 4 361,77 Kč |
| 1 000 | 8,36276 Kč | 8 362,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,82132 Kč | 23 463,96 Kč |
| 6 000 | 7,49810 Kč | 44 988,60 Kč |
| 9 000 | 7,31532 Kč | 65 837,88 Kč |
| 15 000 | 7,09150 Kč | 106 372,50 Kč |
| 21 000 | 6,94795 Kč | 145 906,95 Kč |
| 30 000 | 6,79897 Kč | 203 969,10 Kč |
| Unit Price without VAT: | 12,69000 Kč |
|---|---|
| Unit Price with VAT: | 15,35490 Kč |



