


ABM10-48.000MHZ-D30-T3 | |
|---|---|
DigiKey Part Number | 535-ABM10-48.000MHZ-D30-T3TR-ND - Tape & Reel (TR) 535-ABM10-48.000MHZ-D30-T3CT-ND - Cut Tape (CT) 535-ABM10-48.000MHZ-D30-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10-48.000MHZ-D30-T3 |
Description | CRYSTAL 48.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±20ppm Crystal 10pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10-48.000MHZ-D30-T3 Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 70 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 48 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±30ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 20,68300 Kč | 206,83 Kč |
| 25 | 19,56160 Kč | 489,04 Kč |
| 50 | 18,75540 Kč | 937,77 Kč |
| 100 | 17,97850 Kč | 1 797,85 Kč |
| 250 | 17,00252 Kč | 4 250,63 Kč |
| 500 | 16,29906 Kč | 8 149,53 Kč |
| 1 000 | 15,62503 Kč | 15 625,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,61447 Kč | 43 843,41 Kč |
| 6 000 | 14,01127 Kč | 84 067,62 Kč |
| 9 000 | 13,67021 Kč | 123 031,89 Kč |
| 15 000 | 13,25273 Kč | 198 790,95 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |

