



ABM10-32.000MHZ-8-7-A15-T | |
|---|---|
DigiKey Part Number | 535-9625-2-ND - Tape & Reel (TR) 535-9625-1-ND - Cut Tape (CT) 535-9625-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10-32.000MHZ-8-7-A15-T |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±15ppm Crystal 8pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10-32.000MHZ-8-7-A15-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,11000 Kč | 8,11 Kč |
| 10 | 7,03200 Kč | 70,32 Kč |
| 25 | 6,64960 Kč | 166,24 Kč |
| 50 | 6,37500 Kč | 318,75 Kč |
| 100 | 6,11280 Kč | 611,28 Kč |
| 250 | 5,77992 Kč | 1 444,98 Kč |
| 500 | 5,54106 Kč | 2 770,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,31177 Kč | 5 311,77 Kč |
| 2 000 | 5,09196 Kč | 10 183,92 Kč |
| 3 000 | 4,96771 Kč | 14 903,13 Kč |
| 5 000 | 4,81547 Kč | 24 077,35 Kč |
| 7 000 | 4,71773 Kč | 33 024,11 Kč |
| 10 000 | 4,61635 Kč | 46 163,50 Kč |
| 12 000 | 4,56539 Kč | 54 784,68 Kč |
| 24 000 | 4,37681 Kč | 105 043,44 Kč |
| 25 000 | 4,36596 Kč | 109 149,00 Kč |
| Unit Price without VAT: | 8,11000 Kč |
|---|---|
| Unit Price with VAT: | 9,81310 Kč |

