ABM10 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABM10 SERIES
ABM10-165 Series
Abracon: Who We Are Today

ABM10-30.000MHZ-E20-T

DigiKey Part Number
535-9097-2-ND - Tape & Reel (TR)
535-9097-1-ND - Cut Tape (CT)
535-9097-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM10-30.000MHZ-E20-T
Description
CRYSTAL 30.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30 MHz ±20ppm Crystal 10pF 70 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM10-30.000MHZ-E20-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
30 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
70 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 711
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,28000 Kč7,28 Kč
106,30400 Kč63,04 Kč
255,95880 Kč148,97 Kč
505,71340 Kč285,67 Kč
1005,54480 Kč554,48 Kč
2505,37792 Kč1 344,48 Kč
5005,17196 Kč2 585,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,76083 Kč4 760,83 Kč
2 0004,56390 Kč9 127,80 Kč
3 0004,45248 Kč13 357,44 Kč
5 0004,31600 Kč21 580,00 Kč
7 0004,23286 Kč29 630,02 Kč
Manufacturers Standard Package
Unit Price without VAT:7,28000 Kč
Unit Price with VAT:8,80880 Kč