



ABM10-28.63636MHZ-8-7A15-T | |
|---|---|
DigiKey Part Number | 535-ABM10-28.63636MHZ-8-7A15-TTR-ND - Tape & Reel (TR) 535-ABM10-28.63636MHZ-8-7A15-TCT-ND - Cut Tape (CT) 535-ABM10-28.63636MHZ-8-7A15-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10-28.63636MHZ-8-7A15-T |
Description | CRYSTAL 28.63636MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 28.63636 MHz ±15ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10-28.63636MHZ-8-7A15-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 28.63636 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,11000 Kč | 8,11 Kč |
| 10 | 7,03200 Kč | 70,32 Kč |
| 25 | 6,64960 Kč | 166,24 Kč |
| 50 | 6,37500 Kč | 318,75 Kč |
| 100 | 6,11280 Kč | 611,28 Kč |
| 250 | 5,77992 Kč | 1 444,98 Kč |
| 500 | 5,54106 Kč | 2 770,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,22959 Kč | 5 229,59 Kč |
| 2 000 | 4,55464 Kč | 9 109,28 Kč |
| 3 000 | 4,32786 Kč | 12 983,58 Kč |
| 5 000 | 4,09970 Kč | 20 498,50 Kč |
| 7 000 | 4,03256 Kč | 28 227,92 Kč |
| 10 000 | 3,96587 Kč | 39 658,70 Kč |
| 12 000 | 3,95971 Kč | 47 516,52 Kč |
| Unit Price without VAT: | 8,11000 Kč |
|---|---|
| Unit Price with VAT: | 9,81310 Kč |

