


ABM10-26.000MHZ-D30-T3 | |
|---|---|
DigiKey Part Number | 535-10933-2-ND - Tape & Reel (TR) 535-10933-1-ND - Cut Tape (CT) 535-10933-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10-26.000MHZ-D30-T3 |
Description | CRYSTAL 26.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10-26.000MHZ-D30-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 6,63500 Kč | 66,35 Kč |
| 25 | 6,27440 Kč | 156,86 Kč |
| 50 | 6,01800 Kč | 300,90 Kč |
| 100 | 5,77030 Kč | 577,03 Kč |
| 250 | 5,45612 Kč | 1 364,03 Kč |
| 500 | 5,23060 Kč | 2 615,30 Kč |
| 1 000 | 5,01411 Kč | 5 014,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,68941 Kč | 14 068,23 Kč |
| 6 000 | 4,49546 Kč | 26 972,76 Kč |
| 9 000 | 4,38578 Kč | 39 472,02 Kč |
| 15 000 | 4,25145 Kč | 63 771,75 Kč |
| 21 000 | 4,16527 Kč | 87 470,67 Kč |
| 30 000 | 4,07583 Kč | 122 274,90 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

