



ABM10-26.000MHZ-7-A15-T | |
|---|---|
DigiKey Part Number | 535-9624-2-ND - Tape & Reel (TR) 535-9624-1-ND - Cut Tape (CT) 535-9624-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10-26.000MHZ-7-A15-T |
Description | CRYSTAL 26.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±15ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10-26.000MHZ-7-A15-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,11000 Kč | 8,11 Kč |
| 10 | 7,03200 Kč | 70,32 Kč |
| 25 | 6,64960 Kč | 166,24 Kč |
| 50 | 6,37500 Kč | 318,75 Kč |
| 100 | 6,11280 Kč | 611,28 Kč |
| 250 | 5,78072 Kč | 1 445,18 Kč |
| 500 | 5,54148 Kč | 2 770,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,31219 Kč | 5 312,19 Kč |
| 2 000 | 4,66336 Kč | 9 326,72 Kč |
| 3 000 | 4,41455 Kč | 13 243,65 Kč |
| 5 000 | 4,16449 Kč | 20 822,45 Kč |
| 7 000 | 4,11870 Kč | 28 830,90 Kč |
| 10 000 | 4,07330 Kč | 40 733,00 Kč |
| 12 000 | 4,06698 Kč | 48 803,76 Kč |
| Unit Price without VAT: | 8,11000 Kč |
|---|---|
| Unit Price with VAT: | 9,81310 Kč |

