Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent




ABM10-25.000MHZ-18-E30-T3 | |
|---|---|
DigiKey Part Number | ABM10-25.000MHZ-18-E30-T3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABM10-25.000MHZ-18-E30-T3 |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 18pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10-25.000MHZ-18-E30-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,68941 Kč | 14 068,23 Kč |
| Unit Price without VAT: | 4,68941 Kč |
|---|---|
| Unit Price with VAT: | 5,67419 Kč |








