


ABLSG-9.216MHZ-D2Y-T | |
|---|---|
DigiKey Part Number | 535-10604-2-ND - Tape & Reel (TR) 535-10604-1-ND - Cut Tape (CT) 535-10604-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLSG-9.216MHZ-D2Y-T |
Description | CRYSTAL 9.2160MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9.216 MHz ±20ppm Crystal 18pF 60 Ohms HC-49/US - 3 Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABLSG-9.216MHZ-D2Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 9.216 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,65000 Kč | 11,65 Kč |
| 10 | 10,21600 Kč | 102,16 Kč |
| 25 | 9,66240 Kč | 241,56 Kč |
| 50 | 9,25860 Kč | 462,93 Kč |
| 100 | 8,87580 Kč | 887,58 Kč |
| 250 | 8,39396 Kč | 2 098,49 Kč |
| 500 | 8,04652 Kč | 4 023,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,71341 Kč | 7 713,41 Kč |
| 2 000 | 6,52965 Kč | 13 059,30 Kč |
| 3 000 | 6,23181 Kč | 18 695,43 Kč |
| 5 000 | 5,93192 Kč | 29 659,60 Kč |
| 7 000 | 5,83894 Kč | 40 872,58 Kč |
| 10 000 | 5,74658 Kč | 57 465,80 Kč |
| Unit Price without VAT: | 11,65000 Kč |
|---|---|
| Unit Price with VAT: | 14,09650 Kč |



