


ABLSG-25.000MHZ-D2YF-T | |
|---|---|
DigiKey Part Number | 535-ABLSG-25.000MHZ-D2YF-TTR-ND - Tape & Reel (TR) 535-ABLSG-25.000MHZ-D2YF-TCT-ND - Cut Tape (CT) 535-ABLSG-25.000MHZ-D2YF-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLSG-25.000MHZ-D2YF-T |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 18pF 40 Ohms HC-49/US - 3 Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABLSG-25.000MHZ-D2YF-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 9,02900 Kč | 90,29 Kč |
| 25 | 8,54200 Kč | 213,55 Kč |
| 50 | 8,18920 Kč | 409,46 Kč |
| 100 | 7,84910 Kč | 784,91 Kč |
| 250 | 7,42320 Kč | 1 855,80 Kč |
| 500 | 7,11622 Kč | 3 558,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,82162 Kč | 6 821,62 Kč |
| 2 000 | 6,53951 Kč | 13 079,02 Kč |
| 3 000 | 6,37989 Kč | 19 139,67 Kč |
| 5 000 | 6,18446 Kč | 30 922,30 Kč |
| 7 000 | 6,05900 Kč | 42 413,00 Kč |
| 10 000 | 5,92889 Kč | 59 288,90 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |











