

ABLSG-16.000MHZ-D2Y-T | |
|---|---|
DigiKey Part Number | 535-10617-2-ND - Tape & Reel (TR) 535-10617-1-ND - Cut Tape (CT) 535-10617-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLSG-16.000MHZ-D2Y-T |
Description | CRYSTAL 16.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±20ppm Crystal 18pF 40 Ohms HC-49/US - 3 Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABLSG-16.000MHZ-D2Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,66000 Kč | 11,66 Kč |
| 10 | 10,22800 Kč | 102,28 Kč |
| 25 | 9,26520 Kč | 231,63 Kč |
| 50 | 8,15280 Kč | 407,64 Kč |
| 100 | 7,80710 Kč | 780,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,80449 Kč | 5 804,49 Kč |
| Unit Price without VAT: | 11,66000 Kč |
|---|---|
| Unit Price with VAT: | 14,10860 Kč |





