

ABLS7M2-18.432MHZ-D2Y-T | |
|---|---|
DigiKey Part Number | 535-12831-2-ND - Tape & Reel (TR) 535-12831-1-ND - Cut Tape (CT) 535-12831-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS7M2-18.432MHZ-D2Y-T |
Description | CRYSTAL 18.4320MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±20ppm Crystal 18pF 60 Ohms 2-SMD, Flat Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABLS7M2-18.432MHZ-D2Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 18.432 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.276" L x 0.161" W (7.00mm x 4.10mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,08000 Kč | 7,08 Kč |
| 10 | 6,22800 Kč | 62,28 Kč |
| 25 | 5,88240 Kč | 147,06 Kč |
| 50 | 5,63660 Kč | 281,83 Kč |
| 100 | 5,40540 Kč | 540,54 Kč |
| 250 | 5,11084 Kč | 1 277,71 Kč |
| 500 | 4,89964 Kč | 2 449,82 Kč |
| 1 000 | 4,69696 Kč | 4 696,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,39263 Kč | 13 177,89 Kč |
| 6 000 | 4,21096 Kč | 25 265,76 Kč |
| 9 000 | 4,10821 Kč | 36 973,89 Kč |
| 15 000 | 3,98236 Kč | 59 735,40 Kč |
| 21 000 | 3,90163 Kč | 81 934,23 Kč |
| 30 000 | 3,81786 Kč | 114 535,80 Kč |
| 36 000 | 3,77574 Kč | 135 926,64 Kč |
| Unit Price without VAT: | 7,08000 Kč |
|---|---|
| Unit Price with VAT: | 8,56680 Kč |

