


ABLS3-22.1184MHZ-D4Y-T | |
|---|---|
DigiKey Part Number | 535-10861-2-ND - Tape & Reel (TR) 535-10861-1-ND - Cut Tape (CT) 535-10861-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS3-22.1184MHZ-D4Y-T |
Description | CRYSTAL 22.1184MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22.1184 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS3-22.1184MHZ-D4Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 22.1184 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.106" (2.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,42000 Kč | 12,42 Kč |
| 10 | 10,77800 Kč | 107,78 Kč |
| 25 | 10,17960 Kč | 254,49 Kč |
| 50 | 9,76300 Kč | 488,15 Kč |
| 100 | 9,35880 Kč | 935,88 Kč |
| 250 | 8,85028 Kč | 2 212,57 Kč |
| 500 | 8,48442 Kč | 4 242,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,13330 Kč | 8 133,30 Kč |
| 2 000 | 7,79682 Kč | 15 593,64 Kč |
| 3 000 | 7,60663 Kč | 22 819,89 Kč |
| 5 000 | 7,37360 Kč | 36 868,00 Kč |
| 7 000 | 7,22409 Kč | 50 568,63 Kč |
| 10 000 | 7,06899 Kč | 70 689,90 Kč |
| 12 000 | 6,99100 Kč | 83 892,00 Kč |
| 24 000 | 6,70250 Kč | 160 860,00 Kč |
| 25 000 | 6,68587 Kč | 167 146,75 Kč |
| Unit Price without VAT: | 12,42000 Kč |
|---|---|
| Unit Price with VAT: | 15,02820 Kč |

