


ABLS2-7.3728MHZ-D4Y-T | |
|---|---|
DigiKey Part Number | 535-9863-2-ND - Tape & Reel (TR) 535-9863-1-ND - Cut Tape (CT) 535-9863-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS2-7.3728MHZ-D4Y-T |
Description | CRYSTAL 7.3728MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7.3728 MHz ±30ppm Crystal 18pF 100 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS2-7.3728MHZ-D4Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 7.3728 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.130" (3.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 5,14500 Kč | 51,45 Kč |
| 25 | 4,86320 Kč | 121,58 Kč |
| 50 | 4,66160 Kč | 233,08 Kč |
| 100 | 4,46840 Kč | 446,84 Kč |
| 250 | 4,22564 Kč | 1 056,41 Kč |
| 500 | 4,05094 Kč | 2 025,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,88316 Kč | 3 883,16 Kč |
| 2 000 | 3,72253 Kč | 7 445,06 Kč |
| 3 000 | 3,63167 Kč | 10 895,01 Kč |
| 5 000 | 3,52036 Kč | 17 601,80 Kč |
| 7 000 | 3,44889 Kč | 24 142,23 Kč |
| 10 000 | 3,37474 Kč | 33 747,40 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

