


ABLS2-29.4912MHZ-D4YF-T | |
|---|---|
DigiKey Part Number | 535-9886-2-ND - Tape & Reel (TR) 535-9886-1-ND - Cut Tape (CT) 535-9886-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS2-29.4912MHZ-D4YF-T |
Description | CRYSTAL 29.4912MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 29.4912 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS2-29.4912MHZ-D4YF-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 29.4912 MHz | Supplier Device Package HC-49/US |
Frequency Stability ±30ppm | Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.130" (3.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 5,71100 Kč | 57,11 Kč |
| 25 | 5,40080 Kč | 135,02 Kč |
| 50 | 5,17400 Kč | 258,70 Kč |
| 100 | 4,96180 Kč | 496,18 Kč |
| 250 | 4,69180 Kč | 1 172,95 Kč |
| 500 | 4,49778 Kč | 2 248,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,31173 Kč | 4 311,73 Kč |
| 2 000 | 4,13325 Kč | 8 266,50 Kč |
| 3 000 | 4,03232 Kč | 12 096,96 Kč |
| 5 000 | 3,90874 Kč | 19 543,70 Kč |
| 7 000 | 3,82941 Kč | 26 805,87 Kč |
| 10 000 | 3,74707 Kč | 37 470,70 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |






