


ABLS2-20.000MHZ-B1U-T | |
|---|---|
DigiKey Part Number | 535-ABLS2-20.000MHZ-B1U-TTR-ND - Tape & Reel (TR) 535-ABLS2-20.000MHZ-B1U-TCT-ND - Cut Tape (CT) 535-ABLS2-20.000MHZ-B1U-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS2-20.000MHZ-B1U-T |
Description | CRYSTAL 20.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±10ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS2-20.000MHZ-B1U-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.130" (3.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 5,90000 Kč | 59,00 Kč |
| 25 | 5,57720 Kč | 139,43 Kč |
| 50 | 5,34600 Kč | 267,30 Kč |
| 100 | 5,12350 Kč | 512,35 Kč |
| 250 | 4,84632 Kč | 1 211,58 Kč |
| 500 | 4,64560 Kč | 2 322,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,45326 Kč | 4 453,26 Kč |
| 2 000 | 4,26900 Kč | 8 538,00 Kč |
| 3 000 | 4,16474 Kč | 12 494,22 Kč |
| 5 000 | 4,03712 Kč | 20 185,60 Kč |
| 7 000 | 3,95518 Kč | 27 686,26 Kč |
| 10 000 | 3,87016 Kč | 38 701,60 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

