


ABLS2-16.384MHZ-D4Y-T | |
|---|---|
DigiKey Part Number | 535-9876-2-ND - Tape & Reel (TR) 535-9876-1-ND - Cut Tape (CT) 535-9876-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS2-16.384MHZ-D4Y-T |
Description | CRYSTAL 16.3840MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16.384 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS2-16.384MHZ-D4Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16.384 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.130" (3.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 Kč | 6,74 Kč |
| 10 | 5,91500 Kč | 59,15 Kč |
| 25 | 5,59080 Kč | 139,77 Kč |
| 50 | 5,35940 Kč | 267,97 Kč |
| 100 | 5,13620 Kč | 513,62 Kč |
| 250 | 4,85836 Kč | 1 214,59 Kč |
| 500 | 4,65710 Kč | 2 328,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,79468 Kč | 3 794,68 Kč |
| 2 000 | 3,63765 Kč | 7 275,30 Kč |
| 3 000 | 3,54882 Kč | 10 646,46 Kč |
| 5 000 | 3,44003 Kč | 17 200,15 Kč |
| 7 000 | 3,37023 Kč | 23 591,61 Kč |
| 10 000 | 3,29778 Kč | 32 977,80 Kč |
| 12 000 | 3,26136 Kč | 39 136,32 Kč |
| 24 000 | 3,12657 Kč | 75 037,68 Kč |
| 25 000 | 3,11882 Kč | 77 970,50 Kč |
| Unit Price without VAT: | 6,74000 Kč |
|---|---|
| Unit Price with VAT: | 8,15540 Kč |








