


ABLS2-11.0592MHZ-D4Y-T | |
|---|---|
DigiKey Part Number | 535-9868-2-ND - Tape & Reel (TR) 535-9868-1-ND - Cut Tape (CT) 535-9868-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS2-11.0592MHZ-D4Y-T |
Description | CRYSTAL 11.0592MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11.0592 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS2-11.0592MHZ-D4Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 11.0592 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.130" (3.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 5,29100 Kč | 52,91 Kč |
| 25 | 4,99760 Kč | 124,94 Kč |
| 50 | 4,79180 Kč | 239,59 Kč |
| 100 | 4,59230 Kč | 459,23 Kč |
| 250 | 4,34240 Kč | 1 085,60 Kč |
| 500 | 4,16306 Kč | 2 081,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,99088 Kč | 3 990,88 Kč |
| 2 000 | 3,82573 Kč | 7 651,46 Kč |
| 3 000 | 3,73232 Kč | 11 196,96 Kč |
| 5 000 | 3,61791 Kč | 18 089,55 Kč |
| 7 000 | 3,54449 Kč | 24 811,43 Kč |
| 10 000 | 3,46830 Kč | 34 683,00 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |



