


ABLS-9.909116MHZ-10-R40-B4Y-T | |
|---|---|
DigiKey Part Number | 535-14366-2-ND - Tape & Reel (TR) 535-14366-1-ND - Cut Tape (CT) 535-14366-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-9.909116MHZ-10-R40-B4Y-T |
Description | CRYSTAL 9.909116MHZ 10PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9.909116 MHz ±30ppm Crystal 10pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-9.909116MHZ-10-R40-B4Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 9.909116 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,84000 Kč | 8,84 Kč |
| 10 | 7,66200 Kč | 76,62 Kč |
| 25 | 7,24960 Kč | 181,24 Kč |
| 50 | 6,94660 Kč | 347,33 Kč |
| 100 | 6,66020 Kč | 666,02 Kč |
| 250 | 6,29732 Kč | 1 574,33 Kč |
| 500 | 6,03714 Kč | 3 018,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,78728 Kč | 5 787,28 Kč |
| 2 000 | 5,54784 Kč | 11 095,68 Kč |
| 3 000 | 5,41245 Kč | 16 237,35 Kč |
| 5 000 | 5,24659 Kč | 26 232,95 Kč |
| 7 000 | 5,14017 Kč | 35 981,19 Kč |
| 10 000 | 5,02971 Kč | 50 297,10 Kč |
| 12 000 | 4,97420 Kč | 59 690,40 Kč |
| 24 000 | 4,76874 Kč | 114 449,76 Kč |
| 25 000 | 4,75690 Kč | 118 922,50 Kč |
| Unit Price without VAT: | 8,84000 Kč |
|---|---|
| Unit Price with VAT: | 10,69640 Kč |







