

ABLS-8.000MHZ-12-B-4-Y-T | |
---|---|
DigiKey Part Number | 535-14941-2-ND - Tape & Reel (TR) 535-14941-1-ND - Cut Tape (CT) 535-14941-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-8.000MHZ-12-B-4-Y-T |
Description | CRYSTAL 8.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 12pF 80 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-8.000MHZ-12-B-4-Y-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,21000 Kč | 5,21 Kč |
10 | 4,52000 Kč | 45,20 Kč |
25 | 4,28280 Kč | 107,07 Kč |
50 | 4,10760 Kč | 205,38 Kč |
100 | 3,93690 Kč | 393,69 Kč |
250 | 3,72272 Kč | 930,68 Kč |
500 | 3,56902 Kč | 1 784,51 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 3,42133 Kč | 3 421,33 Kč |
2 000 | 3,23001 Kč | 6 460,02 Kč |
3 000 | 2,97466 Kč | 8 923,98 Kč |
5 000 | 2,71902 Kč | 13 595,10 Kč |
7 000 | 2,69856 Kč | 18 889,92 Kč |
10 000 | 2,67832 Kč | 26 783,20 Kč |
12 000 | 2,67381 Kč | 32 085,72 Kč |
24 000 | 2,65811 Kč | 63 794,64 Kč |
25 000 | 2,65725 Kč | 66 431,25 Kč |
Unit Price without VAT: | 5,21000 Kč |
---|---|
Unit Price with VAT: | 6,30410 Kč |