Similar
Similar
Similar
Similar



ABLS-6.144MHZ-K4T | |
|---|---|
DigiKey Part Number | 535-9935-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABLS-6.144MHZ-K4T |
Description | CRYSTAL 6.1440MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.144 MHz ±30ppm Crystal 18pF 100 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-6.144MHZ-K4T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 6.144 MHz | Supplier Device Package HC-49/US |
Frequency Stability ±50ppm | Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.165" (4.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABLS-6.144MHZ-B4-T | Abracon LLC | 1 000 | 535-10209-1-ND | 5,21000 Kč | Similar |
| ABLS-6.144MHZ-L4Q-T | Abracon LLC | 0 | 535-9899-1-ND | 8,13000 Kč | Similar |
| ABLS2-6.144MHZ-D4Y-T | Abracon LLC | 11 756 | 535-9862-1-ND | 5,84000 Kč | Similar |
| ABLS3-6.144MHZ-D4Y-T | Abracon LLC | 0 | 535-10843-2-ND | 8,05815 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,42552 Kč | 3 425,52 Kč |
| Unit Price without VAT: | 3,42552 Kč |
|---|---|
| Unit Price with VAT: | 4,14488 Kč |




