


ABLS-6.144MHZ-B4-T | |
|---|---|
DigiKey Part Number | 535-10209-2-ND - Tape & Reel (TR) 535-10209-1-ND - Cut Tape (CT) 535-10209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-6.144MHZ-B4-T |
Description | CRYSTAL 6.1440MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.144 MHz ±30ppm Crystal 18pF 100 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-6.144MHZ-B4-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 6.144 MHz | Supplier Device Package HC-49/US |
Frequency Stability ±50ppm | Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 Kč | 5,21 Kč |
| 10 | 4,52600 Kč | 45,26 Kč |
| 25 | 4,28800 Kč | 107,20 Kč |
| 50 | 4,11280 Kč | 205,64 Kč |
| 100 | 3,94170 Kč | 394,17 Kč |
| 250 | 3,72728 Kč | 931,82 Kč |
| 500 | 3,57338 Kč | 1 786,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,42552 Kč | 3 425,52 Kč |
| 2 000 | 3,28370 Kč | 6 567,40 Kč |
| 3 000 | 3,20347 Kč | 9 610,41 Kč |
| 5 000 | 3,10530 Kč | 15 526,50 Kč |
| 7 000 | 3,04225 Kč | 21 295,75 Kč |
| 10 000 | 2,97683 Kč | 29 768,30 Kč |
| Unit Price without VAT: | 5,21000 Kč |
|---|---|
| Unit Price with VAT: | 6,30410 Kč |

